Arrow Electronic Components Online
LM5069MM2/NOPB|TI|simage
LM5069MM2/NOPB|TI|originalImage
Top Searched
Hot Swap Controllers

LM5069MM-2/NOPB

Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Positive High Voltage
  • Fault Management
    Auto-Retry
  • External FET
    N-Channel
  • Number of Channels
    1
  • PGOOD Output Logic
    Active High|Open Drain
  • Minimum Operating Supply Voltage (V)
    9
  • Maximum Operating Supply Voltage (V)
    80
  • Typical Circuit Breaker Threshold Voltage (mV)
    105
  • Maximum Supply Current (mA)
    1.3(Typ)
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources