Arrow Electronic Components Online
Power Management Development Boards and Kits

LM5069EVAL/NOPB

LM5069 Hot Swap Controller Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    Hot Swap Controller
  • Input Voltage Range
    78VDC
  • Supported Device
    LM5069
  • Product Length (mm)
    101.6
  • Product Depth (mm)
    35.56

Documentation and Resources

Datasheets
Design resources