Hot Swap Controllers
LM5066IPMHX/NOPB
Hot Swap Controller 1-CH 80V N-Channel Positive Voltage 28-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Positive Voltage
Fault Management
Auto-Restart|Latched Off
External FET
N-Channel
Number of Channels
1
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
80
Typical Circuit Breaker Threshold Voltage (mV)
193
Maximum Supply Current (mA)
7
External Sense Resistor
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
28
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
28
Lead Shape
Gull-wing
Order Quantity

