Arrow Electronic Components Online
LM5064PMHE/NOPB|TI|simage
LM5064PMHE/NOPB|TI|limage
Hot Swap Controllers

LM5064PMHE/NOPB

Hot Swap Controller 1-CH -10V N-Channel Negative Voltage 28-Pin HTSSOP EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Negative Voltage
  • Fault Management
    Auto-Restart|Latched Off
  • External FET
    N-Channel
  • Number of Channels
    1
  • PGOOD Output Logic
    Open Drain
  • Minimum Operating Supply Voltage (V)
    -80
  • Maximum Operating Supply Voltage (V)
    -10
  • Typical Circuit Breaker Threshold Voltage (mV)
    187
  • Maximum Supply Current (mA)
    6(Typ)
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    HTSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources