OR Controllers
LM5050Q1MK-1/NOPB
OR Controller N-Channel Single 6-Pin TSOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
Yes
FET Type
N-Channel
Number of Drivers
1
Maximum Turn-Off Time (ns)
486(Typ)
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
75
Maximum Supply Current (mA)
0.13(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.75(Max)
Package Length
3.05(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
6
Lead Shape
Gull-wing
Order Quantity

