Arrow Electronic Components Online
LM5046SQ/NOPB|TI|simage
LM5046SQ/NOPB|TI|limage
PWM and Resonant Controllers

LM5046SQ/NOPB

Current Mode PWM Controller 2A 100kHz to 2000kHz 28-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Current Mode PWM Controller
  • Control Method
    Current/Voltage Mode PWM Controller
  • Topology
    Boost|Full-Bridge
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    100 to 2000
  • Maximum Duty Cycle (%)
    0(Min)
  • Rise Time (ns)
    60
  • Output Current (mA)
    2000
  • Fall Time (ns)
    20
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    14
  • Maximum Supply Current (mA)
    4.6(Typ)
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources