PWM and Resonant Controllers
LM5033SDX/NOPB
Voltage Mode PWM Controller 1.5A 200kHz/600kHz 10-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
SVHC
Yes
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Full-Bridge|Half-Bridge|Push-Pull
Number of PWM Outputs
2
Oscillator Accuracy (kHz)
600
Maximum Switching Frequency (kHz)
200(Typ)|600(Typ)
Maximum Duty Cycle (%)
50
Output Current (mA)
1500
Rise Time (ns)
16
Fall Time (ns)
16
Operating Supply Voltage Range (V)
9.6 to 10
Minimum Operating Supply Voltage (V)
9.2
Typical Operating Supply Voltage (V)
9.6
Maximum Operating Supply Voltage (V)
10
Maximum Supply Current (mA)
7(Typ)
Adjustable Output
Yes
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4.1(Max)
Package Length
4.1(Max)
PCB changed
10
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
10
Lead Shape
No Lead

