Arrow Electronic Components Online
LM5033SDEVAL|TI|simage
LM5033SDEVAL|TI|limage
Power Management Development Boards and Kits

LM5033SD-EVAL

LM5033SD PWM and Resonant Controller 7.5V to 11.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.66.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    PWM and Resonant Controller
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    7.5 to 11.3
  • Output Current (mA)
    20000
  • Input Voltage Range
    40VDC to 60VDC
  • Typical Switching Frequency (kHz)
    315
  • Efficiency (%)
    >95
  • Supported Device
    LM5033SD
  • Product Length (mm)
    58.42
  • Product Depth (mm)
    36.83

Documentation and Resources

Datasheets
Design resources