Power Management Development Boards and Kits
LM5030EVAL
LM5030 Current Mode PWM Controller 3.3V Output Evaluation Board
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
9030.90.66.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
Current Mode PWM Controller
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
10000
Input Voltage Range
36VDC to 75VDC
Efficiency (%)
82
Supported Device
LM5030
Product Length (mm)
60.96
Product Depth (mm)
60.96

