Arrow Electronic Components Online
LM5025MTCX/NOPB|TI|simage
LM5025MTCX/NOPB|TI|limage
PWM and Resonant Controllers

LM5025MTCX/NOPB

Voltage Mode PWM Controller 3A/1A 220kHz/580kHz 16-Pin TSSOP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Forward
  • Number of PWM Outputs
    2
  • Maximum Switching Frequency (kHz)
    580(Typ)|220
  • Maximum Duty Cycle (%)
    80
  • Rise Time (ns)
    20
  • Output Current (mA)
    3000|1000
  • Fall Time (ns)
    15
  • Operating Supply Voltage Range (V)
    8 to 15
  • Minimum Operating Supply Voltage (V)
    8
  • Maximum Operating Supply Voltage (V)
    15
  • Maximum Supply Current (mA)
    4.2
  • Adjustable Output
    No
  • On/Off Pin
    No
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources