| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | No |
| Type | Voltage Mode PWM Controller |
| Control Method | Voltage |
| Topology | Forward |
| Number of PWM Outputs | 2 |
| Maximum Switching Frequency (kHz) | 220|580(Typ) |
| Maximum Duty Cycle (%) | 80 |
| Rise Time (ns) | 20 |
| Output Current (mA) | 3000|1000 |
| Fall Time (ns) | 15 |
| Operating Supply Voltage Range (V) | 8 to 15 |
| Minimum Operating Supply Voltage (V) | 8 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 4.2 |
| Adjustable Output | No |
| On/Off Pin | No |
| Synchronous Pin | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |