PWM and Resonant Controllers
LM5025AMTC/NOPB
Voltage Mode PWM Controller 3A/1A 220kHz/580kHz Automotive 16-Pin TSSOP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM5025AMTC/NOPB
Automotive
Yes
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Forward
Number of PWM Outputs
2
Maximum Switching Frequency (kHz)
220|580(Typ)
Maximum Duty Cycle (%)
80
Rise Time (ns)
20
Output Current (mA)
3000|1000
Fall Time (ns)
15
Operating Supply Voltage Range (V)
8 to 15
Minimum Operating Supply Voltage (V)
8
Maximum Operating Supply Voltage (V)
15
Maximum Supply Current (mA)
4.2
Adjustable Output
No
On/Off Pin
No
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

