Arrow Electronic Components Online
LM5021NA1/NOPB|TI|simage
LM5021NA1/NOPB|TI|limage
AC to DC Switching Converters

LM5021NA-1/NOPB

AC to DC Switching Converter Flyback 560kHz Tube 8-Pin PDIP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    8
  • Maximum Supply Voltage (V)
    30
  • Maximum Supply Current (mA)
    3.75
  • Maximum Output Current (mA)
    700(Typ)
  • Maximum Switching Frequency (kHz)
    560
  • Soft Start Option
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources