Arrow Electronic Components Online
LM5020MM2/NOPB|TI|simage
LM5020MM2/NOPB|TI|limage
AC to DC Switching Converters

LM5020MM-2/NOPB

AC to DC Switching Converter Boost/Flyback/Forward/SEPIC 6.7V 200kHz/630kHz T/R Automotive 10-Pin VSSOP

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    VSSOP
  • Pin Count
    10
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources