Arrow Electronic Components Online
LM5010EVAL/NOPB|TI|simage
LM5010EVAL/NOPB|TI|limage
Power Management Development Boards and Kits

LM5010 EVAL/NOPB

LM5010 DC to DC Converter and Switching Regulator Chip 9.7V to 10.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    9.7 to 10.3
  • Output Current (mA)
    1000
  • Input Voltage Range
    12VDC to 75VDC
  • Typical Switching Frequency (kHz)
    480
  • Efficiency (%)
    93
  • Supported Device
    LM5010
  • Product Length (mm)
    47.625
  • Product Depth (mm)
    27.94
Order Quantity

Documentation and Resources

Datasheets
Design resources