DC to DC Converter and Switching Regulator Chip
LM5007SDX/NOPB
Conv DC-DC 9V to 75V Step Down Single-Out 2.5V to 73V 0.5A 8-Pin WSON EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 800
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
2.5 to 73
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
9
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
6.6 to 7.4
Typical Quiescent Current (uA)
500
Efficiency (%)
93
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4.1(Max) mm
Package Length
4.1(Max) mm
PCB changed
8
Standard Package Name
SON
Supplier Package
WSON EP
Pin Count
8
Lead Shape
No Lead

