DC to DC Converter and Switching Regulator Chip
LM5005MHX/NOPB
Conv DC-DC 7V to 75V Synchronous Step Down Single-Out 1.225V to 70V 2.5A 20-Pin HTSSOP EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.225 to 70
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
6.85 to 7.45
Typical Quiescent Current (uA)
3000
Efficiency (%)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
Order Quantity

