DC to DC Converter and Switching Regulator Chip
LM5005MH
Conv DC-DC 7V to 75V Synchronous Step Down Single-Out 1.225V to 70V 2.5A 20-Pin HTSSOP EP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
LM5005MH
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
50 to 500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.225 to 70
Maximum Output Current (A)
2.5
Minimum Input Voltage (V)
7
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
6.85 to 7.45
Typical Quiescent Current (uA)
3000
Efficiency (%)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
HTSSOP EP
Pin Count
20
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

