Arrow Electronic Components Online
Power Management Development Boards and Kits

LM5001NISOEVAL

LM5001 DC to DC Converter and Switching Regulator Chip 4.9V to 5.1V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.90.66.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    4.9 to 5.1
  • Output Current (mA)
    1000
  • Input Voltage Range
    16VDC to 42VDC
  • Typical Switching Frequency (kHz)
    250
  • Supported Device
    LM5001
  • Product Length (mm)
    69.85
  • Product Depth (mm)
    44.45

Documentation and Resources

Datasheets
Design resources