Arrow Electronic Components Online
LM5001MA|TI|simage
LM5001MA|TI|limage
DC to DC Converter and Switching Regulator Chip

LM5001MA

Conv DC-DC 3.1V to 75V Synchronous Step Up Single-Out 1.26V to 75V 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM5001MA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.26 to 75
  • Minimum Input Voltage (V)
    3.1
  • Maximum Input Voltage (V)
    75
  • Operating Supply Voltage Range (V)
    3.1 to 75
  • Typical Switch Current (A)
    1
  • Typical Quiescent Current (uA)
    3100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources