Arrow Electronic Components Online
LM50003MTC|TI|simage
LM50003MTC|TI|limage
DC to DC Converter and Switching Regulator Chip

LM5000-3MTC

Conv DC-DC 3.1V to 40V Step Up Single-Out 1.295V to 75V 2A 16-Pin TSSOP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    LM5000-3MTC
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    300(Typ)|700(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1.295 to 75
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    3.1
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3.1 to 40
  • Typical Switch Current (A)
    2
  • Typical Quiescent Current (uA)
    2100
  • Line Regulation
    0.001%/V(Typ)
  • Efficiency (%)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources