Arrow Electronic Components Online
LM49450SQ/NOPB|TI|simage
LM49450SQ/NOPB|TI|limage
Audio Amplifiers

LM49450SQ/NOPB

Audio Amp Headphone/Speaker 2-CH Stereo 2.5W Class-D 32-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.04%@8Ohm@635mW
  • Output Signal Type
    Differential|Single
  • Output Type
    2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    2.7|1.8
  • Typical Dual Supply Voltage (V)
    5|3
  • Maximum Dual Supply Voltage (V)
    5.5|4.5|2.7
  • Maximum Supply Current (mA)
    18@5V
  • Power Supply Type
    Hex
  • Typical Output Power x Channels @ Load (W)
    0.066x2@16Ohm|2.5x2@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    5.15(Max)
  • Package Length
    5.15(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources