Arrow Electronic Components Online
LM4940TS/NOPB|TI|simage
LM4940TS/NOPB|TI|originalImage
Audio Amplifiers

LM4940TS/NOPB

Audio Amp Speaker 2-CH Stereo 6W Class-AB 10-Pin(9+Tab) TO-263 Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.15%@4Ohm@1W
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    10
  • Typical Single Supply Voltage (V)
    12|15
  • Maximum Single Supply Voltage (V)
    16
  • Maximum Quiescent Current (mA)
    40@12V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    6x2@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    4.57
  • Package Width
    8.69
  • Package Length
    10.16
  • PCB changed
    9
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-263
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources