Audio Amplifiers
LM49200TLX/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 1.25W Class-AB 20-Pin Micro SMD T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Headphone/Speaker
Amplifier Type
Class-AB
THDN
0.02%@32Ohm@12mW|0.05%@8Ohm@400mW
Output Signal Type
Differential|Single
Output Type
2-Channel Stereo
Minimum Dual Supply Voltage (V)
1.7|2.7
Typical Dual Supply Voltage (V)
3|5
Maximum Dual Supply Voltage (V)
5.5
Maximum Quiescent Current (mA)
10.1@5V
Power Supply Type
Dual
Typical Output Power x Channels @ Load (W)
1.25x2@8Ohm|0.038x2@32Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.26
Package Width
2.02
Package Length
2.52
PCB changed
20
Supplier Package
Micro SMD
Pin Count
20

