Audio Amplifiers
LM49151TL/NOPB
Audio Amp Earpiece/Headphone/Speaker 1-CH Mono/2-CH Stereo 1.25W Class-D 20-Pin uSMD T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Earpiece/Headphone/Speaker
Amplifier Type
Class-D
THDN
0.02%
Output Signal Type
Differential|Single
Output Type
1-Channel Mono|2-Channel Stereo
Minimum Single Supply Voltage (V)
1.4
Typical Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
3.6
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
1.25x1@8Ohm|0.042x2@32Ohm
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.34
Package Width
2.15
Package Length
2.57
PCB changed
20
Standard Package Name
BGA
Supplier Package
uSMD
Pin Count
20
Lead Shape
Ball
Order Quantity

