Arrow Electronic Components Online
LM49101TMX/NOPB|TI|simage
LM49101TMX/NOPB|TI|limage
Audio Amplifiers

LM49101TMX/NOPB

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.3W Class-AB 25-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone/Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.055%@8Ohm@600mW|0.015%@32Ohm@20mW
  • Output Signal Type
    Differential|Single
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Dual Supply Voltage (V)
    1.7|1.8|2.7
  • Typical Dual Supply Voltage (V)
    3|5
  • Maximum Dual Supply Voltage (V)
    2.9|5.5
  • Maximum Quiescent Current (mA)
    8.35@5V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    1.3x1@8Ohm|0.045x2@32Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.47(Max)
  • Package Width
    2.08(Max)
  • Package Length
    2.08(Max)
  • PCB changed
    25
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    25
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources