Arrow Electronic Components Online
LM4889MA/NOPB|TI|limage
LM4889MA/NOPB|TI|simage
Audio Amplifiers

LM4889MA/NOPB

Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.1%@8Ohm@400mW
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Single Supply Voltage (V)
    2.2
  • Typical Single Supply Voltage (V)
    5|3
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    8@5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    1x1@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources