Arrow Electronic Components Online
LM4881M/NOPB|TI|simage
LM4881M/NOPB|TI|limage
Audio Amplifiers

LM4881M/NOPB

Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Headphone
  • Amplifier Type
    Class-AB
  • THDN
    0.025%@16Ohm@120mW|0.02%@32Ohm@75mW
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Maximum Input Offset Voltage (mV)
    50
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    5.5
  • Maximum Quiescent Current (mA)
    6@5V
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    0.3x2@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources