Arrow Electronic Components Online
LM48557TL/NOPB|TI|simage
LM48557TL/NOPB|TI|limage
Audio Amplifiers

LM48557TL/NOPB

Audio Amp Speaker 1-CH Mono Class-AB 16-Pin uSMD T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.05%@22Ohm
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    1.7|2.7
  • Typical Dual Supply Voltage (V)
    3
  • Maximum Dual Supply Voltage (V)
    4.5
  • Maximum Quiescent Current (mA)
    8@4.2V
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.41(Max)
  • Package Width
    1.97
  • Package Length
    1.97
  • PCB changed
    16
  • Standard Package Name
    BGA
  • Supplier Package
    uSMD
  • Pin Count
    16
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources