Arrow Electronic Components Online
LM48511SQ/NOPB|TI|simage
LM48511SQ/NOPB|TI|limage
Top Purchased
Audio Amplifiers

LM48511SQ/NOPB

Audio Amp Speaker 1-CH Mono 6.7W Class-D 24-Pin WQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Rail to Rail
    No
  • THDN
    0.05%@4Ohm@3W|0.03%@8Ohm@2W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono
  • Minimum Dual Supply Voltage (V)
    3|4.8
  • Typical Dual Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    5.5|8
  • Maximum Quiescent Current (mA)
    22@5V
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    6.7x1@4Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8(Max) mm
  • Package Width
    4 mm
  • Package Length
    5 mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources