Audio Amplifiers
LM4808MMX/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin VSSOP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Headphone
Amplifier Type
Class-AB
Typical Gain Bandwidth Product (MHz)
5.5
THDN
0.05%@16Ohm
Output Signal Type
Single
Output Type
2-Channel Stereo
Maximum Output Current (mA)
70(Typ)
Maximum Input Offset Voltage (mV)
50
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
5.5
Maximum Input Bias Current (uA)
0.00001(Typ)@5V
Maximum Supply Current (mA)
3@5V
Power Supply Type
Single
Typical Output Power x Channels @ Load (W)
0.15x2@16Ohm
Maximum Power Dissipation (mW)
16.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
VSSOP
Pin Count
8
Lead Shape
Gull-wing

