Arrow Electronic Components Online
LM46000PWPEVM|TI|simage
LM46000PWPEVM|TI|limage
Power Management Development Boards and Kits

LM46000PWPEVM

LM46000PWP DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Evaluation Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    3.3(Typ)
  • Output Current (mA)
    500
  • Input Voltage Range
    3.5VDC to 60VDC
  • Supported Device
    LM46000PWP

Documentation and Resources

Datasheets
Design resources