Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Motor Driver
Motor Type
DC Motor
Minimum Operating Supply Voltage (V)
2.4
Operating Supply Voltage Range (V)
2.4 to 5.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2
Package Length
2
PCB changed
8
Standard Package Name
QFN
Supplier Package
WQFN EP
Pin Count
8
Lead Shape
No Lead
Order Quantity

