Arrow Electronic Components Online
LM4562NA/NOPB|TI|limage
LM4562NA/NOPB|TI|simage
Audio Amplifiers

LM4562NA/NOPB

Audio Amp Speaker 2-CH Stereo Class-AB 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • Typical Gain Bandwidth Product (MHz)
    55
  • THDN
    0.00003%@2000Ohm
  • Output Signal Type
    Single
  • Output Type
    2-Channel Stereo
  • Maximum Output Current (mA)
    0.26(Typ)@±15V
  • Maximum Input Offset Voltage (mV)
    0.7@±15V
  • Minimum Dual Supply Voltage (V)
    ±2.5
  • Typical Dual Supply Voltage (V)
    ±15|±12|±9|±5|±3
  • Maximum Dual Supply Voltage (V)
    ±17
  • Maximum Input Bias Current (uA)
    0.072@±15V
  • Maximum Quiescent Current (mA)
    12@±15V
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources