Arrow Electronic Components Online
LM4550BVH/NOPB|TI|simage
LM4550BVH/NOPB|TI|limage
Audio CODECs

LM4550BVH/NOPB

General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin LQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Type
    General Purpose
  • ADC/DAC Resolution (bit)
    18
  • Number of Channels
    2ADC / 2DAC
  • Number of ADCs
    2
  • Number of DACs
    2
  • Number of ADC Inputs
    1
  • Number of DAC Outputs
    1
  • Sampling Rate (ksps)
    48
  • Interface Type
    AC97
  • Minimum Operating Supply Voltage (V)
    3|4.2
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Power Supply Type
    Digital|Analog
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.45(Max)
  • Package Width
    7.2(Max)
  • Package Length
    7.2(Max)
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP
  • Pin Count
    48
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources