Power Management Development Boards and Kits
LM43603PWPEVM
LM43603PWP DC to DC Converter and Switching Regulator Chip 3.3V Output Evaluation Board Automotive
Texas InstrumentsProduct Technical Specifications
EU RoHS
RoHS Not Applicable
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Voltage Range (VDC)
3.3(Typ)
Output Current (mA)
3000
Input Voltage Range
3.5VDC to 36VDC
Supported Device
LM43603PWP

