Special Purpose Amplifiers
LM4250CN/NOPB
SP Amp Programmable Amp Single ±18V 8-Pin PDIP Tube
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Programmable Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Typical Gain Bandwidth Product (MHz)
0.25
Minimum CMRR Range (dB)
60 to 75
Minimum CMRR (dB)
70
Maximum Input Offset Voltage (mV)
6@±15V
Maximum Operating Supply Voltage (V)
±18
Maximum Supply Voltage Range (V)
36 to 37
Minimum Dual Supply Voltage (V)
±1
Typical Dual Supply Voltage (V)
±3|±5|±9|±12|±15
Maximum Dual Supply Voltage (V)
±18
Maximum Input Bias Current (uA)
0.075@±15V
Maximum Supply Current (mA)
0.1@±15V
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Power Supply Type
Dual
Mounting
Through Hole
Package Height
5.08(Max) - 0.51(Min)
Package Width
6.35
Package Length
9.59
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
We don't have prices now, please check later
Order Quantity

