Arrow Electronic Components Online
LM4140ACM4.1/NOPB|TI|originalImage
LM4140ACM4.1/NOPB|TI|limage
Voltage References

LM4140ACM-4.1/NOPB

V-Ref Fixed 4.096V 8mA Automotive 8-Pin SOIC Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.1%
  • Maximum Temperature Coefficient
    3ppm/°C
  • Load Regulation
    35ppm/mA
  • Line Regulation
    200ppm/V
  • Output Voltage (V)
    4.096
  • Maximum Input Voltage (V)
    5.6
  • Maximum Output Current (mA)
    8
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.91
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources