Arrow Electronic Components Online
LM4128CQ1MF1.8/NOPB|TI|simage
LM4128CQ1MF1.8/NOPB|TI|limage
Voltage References

LM4128CQ1MF1.8/NOPB

V-Ref Precision 1.8V 20mA Automotive AEC-Q100 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.5%
  • Maximum Temperature Coefficient
    100ppm/°C
  • Load Regulation
    25ppm/mA(Typ)
  • Line Regulation
    30ppm/V(Typ)
  • Output Voltage (V)
    1.8
  • Maximum Input Voltage (V)
    6
  • Maximum Output Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1 mm
  • Package Width
    1.75(Max) mm
  • Package Length
    3.05(Max) mm
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources