Voltage References
LM4128AQ1MFX1.8/NOPB
V-Ref Fixed 1.8V 20mA 5-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Output Type
Fixed
Topology
Series
Initial Accuracy
0.1%
Maximum Temperature Coefficient
75ppm/°C
Load Regulation
25ppm/mA(Typ)
Line Regulation
30ppm/V(Typ)
Output Voltage (V)
1.8
Maximum Input Voltage (V)
6
Maximum Output Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

