Arrow Electronic Components Online
LM4128AMFX3.3/NOPB|TI|simage
LM4128AMFX3.3/NOPB|TI|limage
Voltage References

LM4128AMFX-3.3/NOPB

V-Ref Fixed 3.3V 20mA 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Fixed
  • Topology
    Series
  • Initial Accuracy
    0.1%
  • Maximum Temperature Coefficient
    75ppm/°C
  • Load Regulation
    25ppm/mA(Typ)
  • Line Regulation
    85ppm/V(Typ)
  • Output Voltage (V)
    3.3
  • Maximum Input Voltage (V)
    6
  • Maximum Output Current (mA)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources