Arrow Electronic Components Online
LM4121AIM5ADJ/NOPB|TI|simage
LM4121AIM5ADJ/NOPB|TI|limage
Voltage References

LM4121AIM5-ADJ/NOPB

V-Ref Adjustable 1.214V to 1.218V 5mA 5-Pin SOT-23 T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Output Type
    Adjustable
  • Topology
    Series
  • Initial Accuracy
    0.2%
  • Maximum Temperature Coefficient
    50ppm/°C
  • Load Regulation
    0.12%/mA
  • Line Regulation
    0.009%/V
  • Output Voltage (V)
    1.214 to 1.218
  • Maximum Input Voltage (V)
    14
  • Maximum Output Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources