Voltage References
LM4040QBIM3X2.5/NOPB
V-Ref Fixed 2.5V 15mA 3-Pin SOT-23 T/R Automotive AEC-Q100
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Output Type
Fixed
Topology
Shunt
Initial Accuracy
0.2%
Maximum Temperature Coefficient
20ppm/°C(Typ)
Load Regulation
2.5mV(Typ)
Output Voltage (V)
2.5
Maximum Output Current (mA)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95
Package Width
1.3
Package Length
2.92
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

