Arrow Electronic Components Online
LM3S8530IBZ50A2|TI|simage
LM3S8530IBZ50A2|TI|limage
Microcontrollers - MCUs

LM3S8530-IBZ50-A2

MCU 32-bit ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 108-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Obsolete
  • HTS
    LM3S8530IBZ50A2
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Stellaris
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex M3
  • Core Architecture
    ARM
  • Maximum CPU Frequency (MHz)
    50
  • Maximum Clock Rate (MHz)
    50
  • Data Bus Width (bit)
    32
  • Program Memory Type
    Flash
  • Program Memory Size
    96KB
  • RAM Size
    64KB
  • Programmability
    Yes
  • Interface Type
    CAN/Ethernet/I2C/SSI/UART
  • Number of I/Os
    35
  • No. of Timers
    6
  • PWM
    1
  • USART
    0
  • UART
    1
  • USB
    0
  • SPI
    0
  • I2C
    1
  • I2S
    0
  • CAN
    3
  • Ethernet
    1
  • Watchdog
    1
  • Analog Comparators
    1
  • Special Features
    CAN Controller
  • Minimum Operating Supply Voltage (V)
    2.25|3
  • Typical Operating Supply Voltage (V)
    2.5|3.3
  • Maximum Operating Supply Voltage (V)
    2.75|3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95
  • Package Width
    10.1(Max)
  • Package Length
    10.1(Max)
  • PCB changed
    108
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    108
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources