Microcontrollers - MCUs
LM3S6432-IQC50-A2T
MCU 32-bit ARM Cortex M3 RISC 96KB Flash 2.5V/3.3V 100-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
Stellaris
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
50
Maximum Clock Rate (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
96KB
RAM Size
32KB
Programmability
Yes
Interface Type
Ethernet/I2C/SSI/UART
Number of I/Os
43
No. of Timers
5
PWM
2
Number of ADCs
1
ADC Channels
3
ADC Resolution (bit)
10
USART
0
UART
2
USB
0
SPI
0
I2C
1
I2S
0
CAN
0
Ethernet
1
Watchdog
1
Analog Comparators
2
Minimum Operating Supply Voltage (V)
2.25|3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
2.75|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing

