Microcontrollers - MCUs
LM3S6110-IBZ25-A2
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 108-Pin NFBGA
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete-Unconfirmed
HTS
LM3S6110IBZ25A2
Automotive
No
PPAP
No
Family Name
Stellaris
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
25
Maximum Clock Frequency (MHz)
25
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
64KB
RAM Size
16KB
Programmability
Yes
Interface Type
Ethernet/SSI/UART
Number of I/Os
35
No. of Timers
5
PWM
1
USART
0
UART
1
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
1
Number of Watchdog Timers
1
Analog Comparators
3
Minimum Operating Supply Voltage (V)
2.25|3
Typical Operating Supply Voltage (V)
2.5|3.3
Maximum Operating Supply Voltage (V)
2.75|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
108
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
108
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

