Microcontrollers - MCUs
LM3S3W26-IQR50-C5T
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.2V/3.3V 64-Pin LQFP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Stellaris
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
50
Maximum Clock Frequency (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
32KB
RAM Size
8KB
Programmability
Yes
Interface Type
I2C/SSI/UART/USB
Number of I/Os
33
No. of Timers
3
PWM
6
Number of ADCs
1
ADC Channels
8
ADC Resolution (bit)
10
USART
0
UART
3
USB
1
SPI
0
I2C
2
I2S
0
CAN
0
Ethernet
0
Number of Watchdog Timers
2
Analog Comparators
2
Minimum Operating Supply Voltage (V)
3, 1.08
Typical Operating Supply Voltage (V)
3.3, 1.2
Maximum Operating Supply Voltage (V)
3.6, 1.32
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4
Package Width
10.2(Max)
Package Length
10.2(Max)
PCB changed
64
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
64
Lead Shape
Gull-wing
Family/Series
LM3S3W26
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1500
MSL
3
We don't have prices now, please check later
Order Quantity

