Microcontrollers - MCUs
LM3S2965-EQC50-A2
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 100-Pin LQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
LTB
HTS
LM3S2965EQC50A2
Automotive
No
PPAP
No
Family Name
Stellaris
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
50
Maximum Clock Frequency (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
64KB
Programmability
Yes
Interface Type
CAN/I2C/SSI/UART
Number of I/Os
56
No. of Timers
6
PWM
6
Number of ADCs
1
ADC Channels
4
ADC Resolution (bit)
10
USART
0
UART
3
USB
0
SPI
0
I2C
2
I2S
0
CAN
2
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
3|2.3|2.25
Typical Operating Supply Voltage (V)
3.3|3|2.5
Maximum Operating Supply Voltage (V)
3.6|2.75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tray
Mounting
Surface Mount
Package Height
1.4
Package Width
14
Package Length
14
PCB changed
100
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
100
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

