Microcontrollers - MCUs
LM3S2950-IBZ50-A2
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3V/3.3V 108-Pin NFBGA
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
LM3S2950IBZ50A2
SVHC
Yes
Automotive
No
PPAP
No
Family Name
Stellaris
Instruction Set Architecture
RISC
Device Core
ARM Cortex M3
Core Architecture
ARM
Maximum CPU Frequency (MHz)
50
Maximum Clock Frequency (MHz)
50
Data Bus Width (bit)
32
Program Memory Type
Flash
Program Memory Size
256KB
RAM Size
64KB
Programmability
Yes
Interface Type
CAN/I2C/SSI/UART
Number of I/Os
60
No. of Timers
6
PWM
3
USART
0
UART
3
USB
0
SPI
0
I2C
1
I2S
0
CAN
2
Ethernet
0
Number of Watchdog Timers
1
Analog Comparators
3
Special Features
CAN Controller
Minimum Operating Supply Voltage (V)
2.25|2.3|3
Typical Operating Supply Voltage (V)
2.5|3|3.3
Maximum Operating Supply Voltage (V)
2.75|3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.95
Package Width
10.1(Max)
Package Length
10.1(Max)
PCB changed
108
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
108
Lead Shape
Ball
We don't have prices now, please check later.
Order Quantity

