Arrow Electronic Components Online
LM393P|TI|limage
LM393P|TI|simage
선형 비교기

LM393P

Comparator Dual R-R O/P 30V Automotive 8-Pin PDIP Tube

Texas Instruments

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Differential Comparator
  • Number of Channels per Chip
    2
  • Rail to Rail
    Rail to Rail Output
  • Typical Response Time (us)
    1.3
  • Typical Response Time Range (us)
    0.5 to 5
  • Maximum Propagation Delay Time (ns)
    1300(Typ)
  • Output Type
    Open Collector
  • Maximum Operating Supply Voltage (V)
    30
  • Maximum Input Offset Voltage (mV)
    5@30V
  • Minimum Single Supply Voltage (V)
    2
  • Maximum Single Supply Voltage (V)
    30
  • Typical Voltage Gain (dB)
    106.02
  • Typical Voltage Gain Range (dB)
    90 to 110
  • Maximum Input Bias Current (uA)
    0.25@5V
  • Typical Output Current (mA)
    20(Max)
  • Maximum Quiescent Current (mA)
    1@5V
  • Maximum Test Temperature (°C)
    70
  • Minimum Test Temperature (°C)
    0
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.08(Max) - 0.51(Min)
  • Package Width
    6.35
  • Package Length
    9.59
  • PCB changed
    8
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    8
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Design resources